MUSBD111M0


image shown is a representation only
Description:
Harsh-USB Type-B 2.0 R/A THT
Supplier:
Amphenol CS
Matchcode:
MUSBD111M0
Rutronik No.:
CONN16026
Unit Pack:
50
MOQ:
50
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MUSB
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Brand
- USB-Type-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.