MUSBC511N0
Description:
04P USB 2.0 A STR 2 PORTS GOLD
Supplier:
Amphenol CS
Matchcode:
MUSBC511N0
Rutronik No.:
CONN5661
Unit Pack:
50
MOQ:
50
package:
60
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 15 V
- Series
- MUSB
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 105 °C
- Special feature
- 2Port
- Feature funct.
- 2.0 Black
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- Package
- 60
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.