MUSB-C111-30
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
Harsh Dual USB 2.0 Type-A R/A THT
Supplier:
Amphenol CS
Matchcode:
MUSBC11130
Rutronik No.:
CONN11193
Unit Pack:
50
MOQ:
50
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 100 V
- Series
- MUSB
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 105 °C
- Special feature
- 2Port
- Feature funct.
- .BlackRec
- Family
- USB-TYPE-A
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.