MSPEP2L02A0

New Product

image shown is a representation only
Description:
IP20 SPE PLUG, 28 -18 AWG, w/o cable
Supplier:
Amphenol CS
Matchcode:
MSPEP2L02A0
Rutronik No.:
CONN11770
Unit Pack:
80
MOQ:
1280
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.84 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 60 V
- Series
- MSPE
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- .Black
- Family
- Ethernet
- Brand
- ACPA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.