MP-5FRJ12STWS-003


Description:
Modular Cable RJ12 FLAT SILVER
Supplier:
Amphenol CS
Matchcode:
MP5FRJ12STWS003
Rutronik No.:
CABLE3579
Unit Pack:
1
MOQ:
100
Packaging:
BOX
- Family
- ETHERNET
- Termin.port A
- RJ
- Termin.port B
- RJ
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.