- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_webgate.png)
MMCX-ANGLED PCB JACK
Supplier:
Amphenol CS
Matchcode:
MMCX6252N33GT30G50
Rutronik No.:
CONN11987
Unit Pack: 100
MOQ: 2000
Packaging: INDIVIDUAL
- No.of contacts
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
MMCX
- Oper.temp.min.
-
-00 °C
- Oper.temp.max.
-
-00 °C
- Family
-
COAX RF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
COAXIAL CONNECTOR CAP SMA...
Packaging:
BAG
RF Adapters R/A JACK TO PLUG
Packaging:
BAG
SMA JACK RP
Packaging:
INDIVIDUAL
BNC COAXIAL CRIMP JACK ST...
Packaging:
BAG
COAX CONN JACK-JACK BNC 50OHM
Packaging:
BAG
50OHM CONN ADAPTER JACK JACK
Packaging:
BULK
50OHM CONN JACK SOLDERING
Packaging:
BULK
RF CONN MCX EDGE MOUNT PCB...
Packaging:
BAG
75 OHMS BNC JACK RA 12 GHZ...
Packaging:
TRAY
RF COAX CONN PCB R/A THT
Packaging:
BULK
Previous
Next