MHDR-A111-30


image shown is a representation only
Description:
19P HDMI RUGGED Recept. Type-A 90° IP67
Supplier:
Amphenol CS
Matchcode:
MHDRA111M0
Rutronik No.:
CONN11195
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 19
- Contact pitch
- 0.75 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 40 V
- Series
- MHDR
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Panel Moun
- Family
- Video
- Brand
- HDMI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.