L77TWB17W2SP3SYRM54


Description:
17W2 D-Sub Mixed-Layout Fem.
Supplier:
Amphenol CS
Matchcode:
L77TWB17W2SP3SYRM54
Rutronik No.:
CONN15610
Unit Pack:
50
MOQ:
200
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 40
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- HYBRID
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 7.50 A
- Voltage rating
- 300 V
- Series
- GOLD
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 155 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.