L717HDE15P


image shown is a representation only
Description:
15P D-Sub HD Male/Plug
Supplier:
Amphenol CS
Matchcode:
L717HDE15P
Rutronik No.:
CONN15881
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 15
- Contact pitch
- 2.29 mm
- Number of rows
- 03
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- L717H
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB-HD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.