L17H2210131


image shown is a representation only
Description:
DUAL PORT D-Sub 9/9 SOCKET PIN
Supplier:
Amphenol CS
Matchcode:
L17H2210131
Rutronik No.:
CONN15399
Unit Pack:
135
MOQ:
135
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 2.84 mm
- Number of rows
- 01
- Contact style
- HYBRID
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- L17
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.