HM2S10PD51M0AALF
Description:
MILLIPACS STRAIGHT RECEPTACLE TYPE A
Supplier:
Amphenol CS
Matchcode:
HM2S10PD51M0AALF
Rutronik No.:
CONN14581
Unit Pack:
288
MOQ:
1152
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 110
- Contact pitch
- 0.00 mm
- Number of rows
- 05
- Contact style
- FEMALE
- Termin.style
- PRESS-FIT
- Contact plating
- BRONZE
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 10 V
- Series
- HM2S
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 105 °C
- Brand
- PRESS FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.