HM2R70PA5108N9LF


image shown is a representation only
Description:
110P SIGNAL 5 ROW 2MM
Supplier:
Amphenol CS
Matchcode:
HM2R30PA5100N9LF
Rutronik No.:
CONN2172
Unit Pack:
36
MOQ:
288
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 110
- Contact pitch
- 2.00 mm
- Number of rows
- 05
- Contact style
- FEMALE
- Termin.style
- PRESS-FIT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 750 V
- Series
- HM2R
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- Millipacs
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.