GTFH08131YHR


image shown is a representation only
Description:
08P micro_SD-Card Holder
Supplier:
Amphenol CS
Matchcode:
GTFH08131YHR
Rutronik No.:
CONN14338
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.80 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 500 A
- Voltage rating
- 5 V
- Series
- GTFH
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- SD Card
- Brand
- Micro SD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.