GSB3112171F1HR


image shown is a representation only
Description:
USB Dualport Type-A Rec 3.2 R/A
Supplier:
Amphenol CS
Matchcode:
GSB3112171F1HR
Rutronik No.:
CONN14440
Unit Pack:
1000
MOQ:
5000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- GSB
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 60 °C
- Brand
- USB-Type-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.