GSB22121WCEU


image shown is a representation only
Description:
USB 2.0 Type-B DIP W/ FLANGE SCREW HOLE
Supplier:
Amphenol CS
Matchcode:
GSB22121WCEU
Rutronik No.:
CONN14443
Unit Pack:
6380
MOQ:
6380
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- GSB
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- USB
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.