G862C014S3HR-A
Description:
G862 2,00MM CONN CRIMP TYPE
Supplier:
Amphenol CS
Matchcode:
G862C014S3HRA
Rutronik No.:
CONN3926
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- G86
- Family
- WTB
- Brand
- G862
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.