F314-1A7H1-11032
Description:
32P FFC/FPC ZIF SMT Vert. 0.50mm Pitch
Supplier:
Amphenol CS
Matchcode:
F3141A7H111032
Rutronik No.:
CONN9896
Unit Pack:
1200
MOQ:
7200
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 32
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- F314
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- FFC/FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.