D09S33E6RV12LF


Description:
09P D-Sub Female
Supplier:
Amphenol CS
Matchcode:
D09S33E6RV12LF
Rutronik No.:
CONN17162
Unit Pack:
450
MOQ:
450
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- D09S
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- India
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.