D09S24A4GL00LF


image shown is a representation only
Description:
09P D-Sub FEMALE STRAIGHT 2,90mm
Supplier:
Amphenol CS
Matchcode:
D09S24A4GL00LF
Rutronik No.:
COSUBD9545
Unit Pack:
30
MOQ:
360
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 2.76 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 1000 V
- Series
- D09S
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.