D09S13A6RX12LF


image shown is a representation only
Description:
09P D-Sub SOCKET 90° EUROPEAN
Supplier:
Amphenol CS
Matchcode:
D09S13A6RX12LF
Rutronik No.:
CONN13133
Unit Pack:
75
MOQ:
450
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.35 A
- Voltage rating
- 1000 V
- Series
- D09S
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.