- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_webgate.png)
20P SHROUDED STR HEADER MALE
Supplier:
Amphenol CS
Matchcode:
98424-G52-20LF
Rutronik No.:
CONN2376
Unit Pack: 250
MOQ: 2000
Packaging: BULK
- No.of contacts
-
20
- Contact pitch
-
2.00 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
2.00 A
- Voltage rating
-
00 V
- Series
-
984...
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Brand
-
Minitek200
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P SHROUDED ST HEADER
Packaging:
REEL
20P HEADER STRAIGHT 2MM 2R
Packaging:
REEL
10P VERTICALHEADER QUICKIE 2R
Packaging:
REEL
16P 2R 2,54 PIN HEADER SMT
Packaging:
TRAY
1.27mm BTB Header D/R S/T 20P
Packaging:
TUBE
20P PIN HEADER 2R R/A 2,00MM
Packaging:
INDIVIDUAL
1.27mm BTB Header D/R S/T 20P
Packaging:
REEL
20P SMT HEADER 2ROW 2,54MM
Packaging:
REEL
20P PINHEADER 2R 0,80MM SMT
Packaging:
REEL
20P FEMALE CONNECTOR 0,8MM
Packaging:
REEL
Previous
Next