95000-108LF
image shown is a representation only
Description:
08P HEADER 1ROW BTB RA 2MM
Supplier:
Amphenol CS
Matchcode:
95000108LF
Rutronik No.:
CONN3427
Unit Pack:
500
MOQ:
3000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 00 V
- Series
- 950...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- Minitek200
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.