- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
image shown is a representation only
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_webgate.png)
40P BTB REC VERT DR SMT
Supplier:
Amphenol CS
Matchcode:
91615320LF
Rutronik No.:
CONN2782
Unit Pack: 160
MOQ: 1920
Packaging: TUBE
- No.of contacts
-
40
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
1000 V
- Series
-
916...
- Oper.temp.min.
-
-65 °C
- Oper.temp.max.
-
125 °C
- Family
-
CONNECTOR
- Brand
-
Dubox
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
40P BTB REC DR THT
Packaging:
TUBE
40P FEMALE HEADER SMT...
Packaging:
REEL
40P FEMALE HEADER 2R SMD...
Packaging:
BAG
40P PIN HEADER 2,54MM STR
Packaging:
BAG
2.54mm BTB Socket D/R S/T 40P
Packaging:
TRAY
40P FEMALE HEADER 2R THT...
Packaging:
INDIVIDUAL
40P EJECT LATCH 2.54MM CONN
Packaging:
TUBE
20P EJECT LATCH 2.54MM CONN
Packaging:
BULK
40P MALE PINHEADER STRAIGHT
Packaging:
BULK
40P SOCKET RECTANGULAR CONN
Packaging:
BULK
Previous
Next