91601-306LF


image shown is a representation only
Description:
06P PCB CONN, SMT,2.54MM PITCH
Supplier:
Amphenol CS
Matchcode:
91601306LF
Rutronik No.:
CONN12815
Unit Pack:
38
MOQ:
912
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- 916...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- DUBOX
- Brand
- BASICS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.