89947-350LF


image shown is a representation only
Description:
50P IDC RECEPTACLE 2MM 2R
Supplier:
Amphenol CS
Matchcode:
89947350LF
Rutronik No.:
CONN12373
Unit Pack:
10
MOQ:
840
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.00 A
- Voltage rating
- 650 V
- Series
- 899...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- Y
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.