88946-112LF
Description:
RA PF SIGNAL REC ASSY
Supplier:
Amphenol CS
Matchcode:
88946112LF
Rutronik No.:
CONN15558
Unit Pack:
24
MOQ:
960
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 2.00 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- PRESS-FIT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- 889
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- Metral
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.