87409-110TRLF
Description:
20P HEADER B-TO-B SMT
Supplier:
Amphenol CS
Matchcode:
87409-110TRLF
Rutronik No.:
CONN14866
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 800 V
- Series
- 874...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 130 °C
- Family
- BTB
- Brand
- RIB-CAGE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.