77313-101-16LF


image shown is a representation only
Description:
16P UNSHROUDED HEADER h=10.80
Supplier:
Amphenol CS
Matchcode:
7731310116LF
Rutronik No.:
COREC18970
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1500 V
- Series
- 773...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 130 °C
- Family
- WTB
- Brand
- Bergstik
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.