77138-101LF
Description:
CRIMP TO WIRE AWG 26-30
Supplier:
Amphenol CS
Matchcode:
77138101LF
Rutronik No.:
COREC21867
Unit Pack:
20000
MOQ:
20000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 200 V
- Series
- 771...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 30 TO 26
- Family
- CONTACT
- Brand
- Minitek
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.