76384-309LF
Description:
09P SHROUDED HEADER STR
Supplier:
Amphenol CS
Matchcode:
76384309LF
Rutronik No.:
CONN7916
Unit Pack:
27
MOQ:
432
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- 763...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Shrouded
- Family
- WTB
- Brand
- Dubox
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.