76347-303LF


image shown is a representation only
Description:
DUBOX Crimp Contact 22-30AWG
Supplier:
Amphenol CS
Matchcode:
76347303LF
Rutronik No.:
COREC30654
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- 763...
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- AWG
- 30 TO 22
- Feature funct.
- Socket
- Family
- CONTACT
- Brand
- DUBOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.