75160-150-03LF
Description:
03P BTB CONNECTOR THT STR
Supplier:
Amphenol CS
Matchcode:
75160-150-03LF
Rutronik No.:
CONN14540
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 751
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 130 °C
- Family
- BTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.