72454-016LF


image shown is a representation only
Description:
16P 2R 2,54 PIN HEADER SMT
Supplier:
Amphenol CS
Matchcode:
72454-016LF
Rutronik No.:
CONN13356
Unit Pack:
148
MOQ:
740
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 724
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- QUICKIE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.