71600-606LF
Description:
06P HEADER IDC Quickie
Supplier:
Amphenol CS
Matchcode:
71600606LF
Rutronik No.:
CONN2378
Unit Pack:
864
MOQ:
3456
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 1000 V
- Series
- 716...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- IDC
- Family
- WTB
- Brand
- Quickie
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.