69958-104LF


image shown is a representation only
Description:
2x4 Shielded PCB RECEPTACLE
Supplier:
Amphenol CS
Matchcode:
69958104LF
Rutronik No.:
CONN7441
Unit Pack:
864
MOQ:
864
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 68
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 500 V
- Series
- 699
- Feature funct.
- U.2
- Family
- CONNECTOR
- Brand
- PCIE/SAS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.