69830-006LF


image shown is a representation only
Description:
PCB DOUBLE ROW 6P 2,54
Supplier:
Amphenol CS
Matchcode:
69830-006LF
Rutronik No.:
CONN11417
Unit Pack:
47
MOQ:
6815
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 698...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 105 °C
- AWG
- 28 TO 26
- Feature funct.
- .Blue
- Family
- WTB
- Brand
- Quickie
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.