- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
12P UNSHROUDED HEADER 2,54MM
Supplier:
Amphenol CS
Matchcode:
68016-212HLF
Rutronik No.:
CONN8725
Unit Pack: 100
MOQ: 4000
Packaging: BULK
- No.of contacts
-
12
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
3.00 A
- Voltage rating
-
1500 V
- Series
-
680...
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
10P PINHEADER R/A 2,54MM 2R...
Packaging:
BULK
12P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
12P PCB CONN, R/A, THT,...
Packaging:
REEL
12P PIN HEADER 2,54MM 1R
Packaging:
TUBE
12P PIN HEADER 2,54 STR 2ROW
Packaging:
BAG
2.54mm BTB Header D/R R/A 12P
Packaging:
TUBE
2.54mm BTB Header D/R S/T 12P
Packaging:
REEL
2.54mm BTB Header D/R R/A 12P
Packaging:
REEL
Previous
Next