67996-204HLF


image shown is a representation only
Description:
04P 2,54MM UNSHROUDED HEADER
Supplier:
Amphenol CS
Matchcode:
67996204HLF
Rutronik No.:
CONN13618
Unit Pack:
500
MOQ:
8000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1500 V
- Series
- 679...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- Bergstik
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.