- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
image shown is a representation only
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_webgate.png)
120P BTB RECEPTACLE,DUAL ROW
Supplier:
Amphenol CS
Matchcode:
61082123402LF
Rutronik No.:
COREC30657
Unit Pack: 300
MOQ: 300
Packaging: REEL
- No.of contacts
-
120
- Contact pitch
-
0.80 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
0.80 A
- Voltage rating
-
100 V
- Series
-
610...
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
125 °C
- Feature funct.
-
Mezzanine
- Family
-
CONNECTOR
- Brand
-
Bergstak
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
120P BTB VERTICAL HEADER 2R
Packaging:
REEL
High speed BTB 32Gb/s
Packaging:
REEL
New Product
High speed BTB HEADER 32Gb/s
Packaging:
REEL
New Product
120P B TO B CONN FINE PITCH...
Packaging:
REEL
120P Floating B2B CONN...
Packaging:
REEL
120P Floating B2B CONN...
Packaging:
REEL
New Product
120P Floating B2B CONN...
Packaging:
REEL
New Product
120P FEMALE HEADER THT 1,27MM
Packaging:
BULK
120P CONN PLUG 0,5MM 2R
Packaging:
BULK
120P Floating B2B CONN...
Packaging:
REEL
Previous
Next