55714-002LF


image shown is a representation only
Description:
81 Position BGA Plug,4mm height
Supplier:
Amphenol CS
Matchcode:
55714002LF
Rutronik No.:
CONN4090
Unit Pack:
1
MOQ:
250
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 81
- Contact pitch
- 1.27 mm
- Number of rows
- 09
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 0.45 A
- Voltage rating
- 00 V
- Series
- 557
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Brand
- MEG-ARRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.