54601-906WPLF


image shown is a representation only
Description:
06P_ Modular Jack HORIZONTAL
Supplier:
Amphenol CS
Matchcode:
54601906WPLF
Rutronik No.:
COREC31072
Unit Pack:
1
MOQ:
3600
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- 546...
- Special feature
- 1Port
- Feature funct.
- Tab_down
- Family
- MODJACK
- Brand
- RJ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.