124019572112A


image shown is a representation only
Description:
USB Type-C 3.2 Mid-mount 2R SMT IPX8
Supplier:
Amphenol CS
Matchcode:
124019572112A
Rutronik No.:
CONN12196
Unit Pack:
800
MOQ:
8000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- 124...
- Oper.temp.min.
- -40 °C
- IP Code
- IPX8
- Oper.temp.max.
- 85 °C
- Special feature
- (40Gbps)
- Feature funct.
- 3.0 .Black
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.