12401948E412A


image shown is a representation only
Description:
16P USB 2.0 Type-C Mid-mount 1ROW SMT
Supplier:
Amphenol CS
Matchcode:
12401948E412A
Rutronik No.:
CONN6767
Unit Pack:
1000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- 124...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.