11826-EBA
Description:
80P LYNX CONN PLUG 8MM HT
Supplier:
Amphenol CS
Matchcode:
11826EBA
Rutronik No.:
CONN10667
Unit Pack:
650
MOQ:
650
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 80
- Contact pitch
- 0.60 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 500 A
- Voltage rating
- 00 V
- Series
- 118...
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 120 °C
- Family
- BTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.