10165794-Z0030YBLF
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
USB Cable Round Type C - Type C
Supplier:
Amphenol CS
Matchcode:
10165794Z0030YBLF
Rutronik No.:
CABLE3674
Unit Pack:
350
MOQ:
10500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- USB C-TO-C
- Brand
- USB
- Termin.port A
- USB C
- Termin.port B
- USB C
- Cable style
- USB4
- Cable length
- 300 mm
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 40 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.