10162981-002RHLF
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_medium.png)
![AMPH CS 10162981-002RHLF](https://www.rutronik24.com/pim/direct/amphcs/medium/amphcs-10162981-002rhlf.jpg)
image shown is a representation only
Description:
262P SODIMM DDR5 H=8,0mm
Supplier:
Amphenol CS
Matchcode:
10162981002RHLF
Rutronik No.:
CONN10999
Unit Pack:
1
MOQ:
2700
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 262
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.75 A
- Voltage rating
- 1.10 V
- Series
- 101
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- H=8.0mm
- Family
- SODIMM
- Brand
- DDR5
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.