10161679-001LF


Description:
MicroSpace 1.27 Cable Assembly
Supplier:
Amphenol CS
Matchcode:
10161679-001LF
Rutronik No.:
CABLE2878
Unit Pack:
25
MOQ:
100
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- MICROSPACE
- Termin.port A
- MICROSPACE
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.