10139371-0420ALF


image shown is a representation only
Description:
04P BTB HEADER DUAL ROW TIN
Supplier:
Amphenol CS
Matchcode:
10139371-0420ALF
Rutronik No.:
CONN11897
Unit Pack:
288
MOQ:
1152
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 4.20 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 100 V
- Series
- 101...
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 120 °C
- Feature funct.
- EHPCE
- Family
- WTB
- Brand
- Minitek420
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.