10137752-3023LF


Description:
Cable Assembly 2*QSFP 2,3M
Supplier:
Amphenol CS
Matchcode:
101377523023LF
Rutronik No.:
CABLE1993
Unit Pack:
20
MOQ:
460
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Brand
- QSFP
- Termin.port A
- QSFP
- Termin.port B
- QSFP
- Cable length
- 2,300 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444210000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.