10132798-042100LF


image shown is a representation only
Description:
40P BTB CONNECTOR 2,7MM HIGHT
Supplier:
Amphenol CS
Matchcode:
10132798042100LF
Rutronik No.:
CONN16497
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 40
- Contact pitch
- 0.50 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 150 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.